
EEV-FK1J151V | |
|---|---|
DigiKey Part Number | P124626TR-ND - Tape & Reel (TR) P124626CT-ND - Cut Tape (CT) P124626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1J151V |
Description | CAP ALUM 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1J151V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38,65000 | R38,65 |
| 10 | R25,47500 | R254,75 |
| 50 | R20,00680 | R1 000,34 |
| 100 | R15,05130 | R1 505,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R14,89170 | R2 978,34 |
| 400 | R13,89188 | R5 556,75 |
| 600 | R13,77143 | R8 262,86 |
| 1 000 | R13,64182 | R13 641,82 |
| 1 400 | R13,51714 | R18 924,00 |
| 2 000 | R13,39380 | R26 787,60 |
| 2 400 | R13,28531 | R31 884,74 |
| 4 800 | R13,04943 | R62 637,26 |
| 5 000 | R13,01614 | R65 080,70 |

