


ICE40HX1K-STICK-EVN | |
|---|---|
DigiKey Part Number | 220-2656-ND |
Manufacturer | |
Manufacturer Product Number | ICE40HX1K-STICK-EVN |
Description | BOARD EVAL FPGA ICESTICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | iCE40 HX FPGA iCEstick iCE40HX1K iCE40™ HX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | iCE40 HX FPGA iCEstick | |
Contents | Board(s) | |
Utilized IC / Part | iCE40HX1K | |
Interconnect System | Pmod | |
Suggested Programming Environment | iCEcube2 | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 560,93000 | R2 560,93 |














