
EEU-FR0J471H | |
|---|---|
DigiKey Part Number | 10-EEU-FR0J471HCT-ND - Cut Tape (CT) 10-EEU-FR0J471HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J471H |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J471H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 341.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 455 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,39000 | R7,39 |
| 10 | R4,60400 | R46,04 |
| 50 | R3,39100 | R169,55 |
| 100 | R3,00460 | R300,46 |
| 500 | R2,34012 | R1 170,06 |
| 1 000 | R2,15999 | R2 159,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,99237 | R3 984,74 |
| 4 000 | R1,83050 | R7 322,00 |
| 6 000 | R1,76955 | R10 617,30 |
| 10 000 | R1,68621 | R16 862,10 |
| 14 000 | R1,63723 | R22 921,22 |
| 20 000 | R1,58990 | R31 798,00 |
| 24 000 | R1,56740 | R37 617,60 |
| 48 000 | R1,49123 | R71 579,04 |
| 50 000 | R1,48717 | R74 358,50 |

