
EEU-FP1V751B | |
|---|---|
DigiKey Part Number | P123960CT-ND - Cut Tape (CT) P123960TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FP1V751B |
Description | CAP ALUM 750UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 750 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 52mOhm @ 100kHz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FP1V751B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 52mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.95 A @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,78000 | R24,78 |
| 10 | R16,03000 | R160,30 |
| 50 | R12,34240 | R617,12 |
| 100 | R11,17790 | R1 117,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R9,34502 | R4 672,51 |
| 1 000 | R8,70087 | R8 700,87 |
| 1 500 | R8,37582 | R12 563,73 |
| 2 500 | R8,01339 | R20 033,47 |
| 3 500 | R7,80038 | R27 301,33 |
| 5 000 | R7,59466 | R37 973,30 |
| 6 000 | R7,49681 | R44 980,86 |
| 12 000 | R7,16578 | R85 989,36 |
| 12 500 | R7,14813 | R89 351,62 |

