EEU-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FP1V751B

DigiKey Part Number
P123960CT-ND - Cut Tape (CT)
P123960TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FP1V751B
Description
CAP ALUM 750UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
750 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 52mOhm @ 100kHz 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FP1V751B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
52mOhm @ 100kHz
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.95 A @ 120 Hz
Ripple Current @ High Frequency
3 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 240
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R24,78000R24,78
10R16,03000R160,30
50R12,34240R617,12
100R11,17790R1 117,79
Tape & Box (TB)
QuantityUnit PriceExt Price
500R9,34502R4 672,51
1 000R8,70087R8 700,87
1 500R8,37582R12 563,73
2 500R8,01339R20 033,47
3 500R7,80038R27 301,33
5 000R7,59466R37 973,30
6 000R7,49681R44 980,86
12 000R7,16578R85 989,36
12 500R7,14813R89 351,62
Manufacturers Standard Package