10k Ohm ±2% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V8V103GV

DigiKey Part Number
10-EXB-V8V103GVTR-ND - Tape & Reel (TR)
10-EXB-V8V103GVCT-ND - Cut Tape (CT)
10-EXB-V8V103GVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V8V103GV
Description
RES ARRAY 10K OHM 4 RES 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 620
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,66400R16,64
25R1,39800R34,95
50R1,23000R61,50
100R1,08550R108,55
250R0,92960R232,40
500R0,83180R415,90
1 000R0,74845R748,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,61180R3 059,00
10 000R0,56220R5 622,00
15 000R0,53671R8 050,65
25 000R0,50788R12 697,00
35 000R0,49070R17 174,50
50 000R0,47391R23 695,50
60 000R0,46585R27 951,00
120 000R0,43822R52 586,40
125 000R0,43673R54 591,25
Manufacturers Standard Package