
EEH-ZT1H680V | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1H680VTR-ND - Tape & Reel (TR) 10-EEH-ZT1H680VCT-ND - Cut Tape (CT) 10-EEH-ZT1H680VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1H680V |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1H680V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 405 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R42,68000 | R42,68 |
| 10 | R25,42400 | R254,24 |
| 50 | R22,32580 | R1 116,29 |
| 100 | R20,43700 | R2 043,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R17,51884 | R8 759,42 |
| 1 000 | R16,47817 | R16 478,17 |
| 1 500 | R15,95316 | R23 929,74 |
| 2 500 | R15,36806 | R38 420,15 |
| 3 500 | R15,02436 | R52 585,26 |
| 5 000 | R14,69221 | R73 461,05 |
| 6 000 | R14,53442 | R87 206,52 |

