
EEE-HB1C101P | |
|---|---|
DigiKey Part Number | 10-EEE-HB1C101PTR-ND - Tape & Reel (TR) 10-EEE-HB1C101PCT-ND - Cut Tape (CT) 10-EEE-HB1C101PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1C101P |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1C101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 204 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,28000 | R13,28 |
| 10 | R8,23400 | R82,34 |
| 50 | R6,28800 | R314,40 |
| 100 | R5,63100 | R563,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,63790 | R2 318,95 |
| 1 000 | R4,32921 | R4 329,21 |
| 1 500 | R4,14981 | R6 224,72 |
| 2 500 | R3,97200 | R9 930,00 |
| 3 500 | R3,71075 | R12 987,62 |
| 5 000 | R3,50289 | R17 514,45 |
| 6 000 | R3,45319 | R20 719,14 |
| 12 000 | R3,35156 | R40 218,72 |
| 12 500 | R3,34155 | R41 769,38 |

