
EEE-FTV151XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FTV151XALTR-ND - Tape & Reel (TR) 10-EEE-FTV151XALCT-ND - Cut Tape (CT) 10-EEE-FTV151XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTV151XAL |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTV151XAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,13000 | R16,13 |
| 10 | R9,89800 | R98,98 |
| 50 | R7,78700 | R389,35 |
| 100 | R6,99890 | R699,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | R4,70680 | R4 236,12 |
| 1 800 | R4,56117 | R8 210,11 |
| 2 700 | R4,52320 | R12 212,64 |
| 4 500 | R4,48237 | R20 170,67 |
| 6 300 | R4,37291 | R27 549,33 |
| 9 000 | R4,35939 | R39 234,51 |
| 10 800 | R4,25770 | R45 983,16 |
| 21 600 | R4,11220 | R88 823,52 |
| 22 500 | R4,10198 | R92 294,55 |

