EEE-FK1A221AV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 2 670
Unit Price: R12,27000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 112
Unit Price: R14,12000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 57 696
Unit Price: R11,76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R8,55038
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 695
Unit Price: R14,45000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R14,12000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 369
Unit Price: R22,85000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 22 304
Unit Price: R11,76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 938
Unit Price: R24,70000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R15,46000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R15,29000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 084
Unit Price: R24,20000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 815
Unit Price: R15,46000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 14 829
Unit Price: R15,29000
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
8.30mm x 8.30mm 10.8

EEE-FK1A221AV

DigiKey Part Number
P124657TR-ND - Tape & Reel (TR)
P124657CT-ND - Cut Tape (CT)
P124657DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1A221AV
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1A221AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.268" (6.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R22,85000R22,85
10R14,67000R146,70
50R11,26880R563,44
100R10,19330R1 019,33
500R8,34252R4 171,26
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R7,90729R7 907,29
2 000R7,41359R14 827,18
3 000R7,16444R21 493,32
5 000R6,88682R34 434,10
7 000R6,72366R47 065,62
10 000R6,56611R65 661,10
12 000R6,49119R77 894,28
24 000R6,23768R149 704,32
25 000R6,22417R155 604,25
Manufacturers Standard Package