
EEE-FH1C391L | |
---|---|
DigiKey Part Number | 10-EEE-FH1C391LTR-ND - Tape & Reel (TR) 10-EEE-FH1C391LCT-ND - Cut Tape (CT) 10-EEE-FH1C391LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1C391L |
Description | CAP ALUM 390UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1C391L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R20,62000 | R20,62 |
10 | R13,15300 | R131,53 |
50 | R10,05480 | R502,74 |
100 | R9,07050 | R907,05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | R7,52052 | R3 760,26 |
1 000 | R6,97723 | R6 977,23 |
1 500 | R6,70313 | R10 054,69 |
2 500 | R6,39754 | R15 993,85 |
3 500 | R6,21785 | R21 762,48 |
5 000 | R6,04432 | R30 221,60 |
6 000 | R5,96184 | R35 771,04 |
12 000 | R5,68258 | R68 190,96 |
12 500 | R5,66771 | R70 846,38 |