22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1AKA220I

DigiKey Part Number
10-ECE-A1AKA220ICT-ND - Cut Tape (CT)
10-ECE-A1AKA220ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1AKA220I
Description
CAP ALUM 22UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
59.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 975
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R4,20000R4,20
10R2,55400R25,54
50R1,85520R92,76
100R1,62830R162,83
500R1,23846R619,23
1 000R1,11478R1 114,78
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,03236R2 064,72
4 000R0,94376R3 775,04
6 000R0,91910R5 514,60
10 000R0,85052R8 505,20
14 000R0,82160R11 502,40
20 000R0,79366R15 873,20
24 000R0,78038R18 729,12
48 000R0,73540R35 299,20
50 000R0,73300R36 650,00
Manufacturers Standard Package