
ECA-2CHG010B | |
|---|---|
DigiKey Part Number | 10-ECA-2CHG010BCT-ND - Cut Tape (CT) 10-ECA-2CHG010BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2CHG010B |
Description | CAP ALUM 1UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2CHG010B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 17 mA @ 120 Hz | |
Ripple Current @ High Frequency | 25.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,56000 | R7,56 |
| 10 | R4,65500 | R46,55 |
| 50 | R3,43800 | R171,90 |
| 100 | R3,04660 | R304,66 |
| 500 | R2,37440 | R1 187,20 |
| 1 000 | R2,16167 | R2 161,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,02262 | R4 045,24 |
| 4 000 | R1,92482 | R7 699,28 |
| 6 000 | R1,71275 | R10 276,50 |
| 14 000 | R1,66319 | R23 284,66 |
| 20 000 | R1,61528 | R32 305,60 |
| 24 000 | R1,59252 | R38 220,48 |
| 48 000 | R1,51544 | R72 741,12 |
| 50 000 | R1,51133 | R75 566,50 |

