
ECE-A1AKA220I | |
|---|---|
DigiKey Part Number | 10-ECE-A1AKA220ICT-ND - Cut Tape (CT) 10-ECE-A1AKA220ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1AKA220I |
Description | CAP ALUM 22UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 59.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,55400 | R25,54 |
| 50 | R1,85520 | R92,76 |
| 100 | R1,62830 | R162,83 |
| 500 | R1,23846 | R619,23 |
| 1 000 | R1,11478 | R1 114,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,03236 | R2 064,72 |
| 4 000 | R0,73539 | R2 941,56 |
| 6 000 | R0,73299 | R4 397,94 |

