DZ2S39000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3 345
Unit Price: R3,36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 395
Unit Price: R4,20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 455
Unit Price: R3,86000
Datasheet
Image for DZ2S39000L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S39000L

DigiKey Part Number
DZ2S39000L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S39000L
Description
DIODE ZENER 39V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 39 V 150 mW ±5% Surface Mount SSMini2-F5-B
EDA/CAD Models
DZ2S39000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
300 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 000R0,45419R4 087,71
15 000R0,42370R6 355,50
21 000R0,40548R8 515,08
30 000R0,38767R11 630,10
75 000R0,34824R26 118,00
150 000R0,32363R48 544,50
300 000R0,31087R93 261,00