Similar

DMC264030R | |
|---|---|
DigiKey Part Number | DMC264030RTR-ND - Tape & Reel (TR) DMC264030RCT-ND - Cut Tape (CT) DMC264030RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC264030R |
Description | TRANS PREBIAS 2NPN 50V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC264030R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,79590 | R5 387,70 |
| 6 000 | R1,64951 | R9 897,06 |
| 9 000 | R1,57433 | R14 168,97 |
| 15 000 | R1,48941 | R22 341,15 |
| 21 000 | R1,43888 | R30 216,48 |
| 30 000 | R1,38962 | R41 688,60 |
| 75 000 | R1,38843 | R104 132,25 |



