
100SXE27MX+S | |
|---|---|
DigiKey Part Number | 10-100SXE27MX+SCT-ND - Cut Tape (CT) 10-100SXE27MX+STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100SXE27MX+S |
Description | CAP ALUM POLY 27UF 20% 100V TH |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 117.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.35 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R53,77000 | R53,77 |
| 10 | R36,14500 | R361,45 |
| 50 | R28,79200 | R1 439,60 |
| 100 | R26,47300 | R2 647,30 |
| 500 | R22,48812 | R11 244,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R21,63918 | R21 639,18 |
| 2 000 | R20,57860 | R41 157,20 |
| 3 000 | R20,04370 | R60 131,10 |
| 5 000 | R19,44767 | R97 238,35 |
| 7 000 | R19,15560 | R134 089,20 |

