2SC393700L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 8 825
Unit Price: R7,97000
Datasheet

Similar


Infineon Technologies
In Stock: 8 271
Unit Price: R5,37000
Datasheet

Similar


Infineon Technologies
In Stock: 2 338
Unit Price: R3,81000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: R14,04000
Datasheet
SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC393700L

DigiKey Part Number
2SC393700LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC393700L
Description
RF TRANS NPN 10V 6GHZ SMINI3-G1
Customer Reference
Detailed Description
RF Transistor NPN 10V 80mA 6GHz 150mW Surface Mount SMini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
6GHz
Noise Figure (dB Typ @ f)
1dB ~ 1.7dB @ 800MHz
Gain
13dB
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 8V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SMini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes