



TQ2SA-12V-Z | |
|---|---|
DigiKey Part Number | 255-TQ2SA-12V-ZTR-ND - Tape & Reel (TR) 255-TQ2SA-12V-ZCT-ND - Cut Tape (CT) 255-TQ2SA-12V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-12V-Z |
Description | RELAY TELECOM DPDT 500MA 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-12V-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R41,42000 | R41,42 |
| 10 | R36,84400 | R368,44 |
| 25 | R35,19360 | R879,84 |
| 50 | R33,98760 | R1 699,38 |
| 100 | R32,82300 | R3 282,30 |
| 250 | R31,34444 | R7 836,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R30,26892 | R15 134,46 |
| 1 000 | R29,22947 | R29 229,47 |
| 1 500 | R28,63783 | R42 956,75 |
| 2 500 | R27,90913 | R69 772,82 |
| 3 500 | R27,43903 | R96 036,60 |
| 5 000 | R26,94940 | R134 747,00 |


