



DS1E-S-DC6V | |
|---|---|
DigiKey Part Number | 255-2740-ND |
Manufacturer | |
Manufacturer Product Number | DS1E-S-DC6V |
Description | RELAY GENERAL PURPOSE SPDT 2A 6V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DS1E-S-DC6V Models |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4.8 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 180 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R265,87000 | R265,87 |
| 10 | R236,85800 | R2 368,58 |
| 25 | R226,18120 | R5 654,53 |
| 50 | R218,41940 | R10 920,97 |
| 100 | R210,91950 | R21 091,95 |
| 250 | R201,38952 | R50 347,38 |
| 500 | R194,46358 | R97 231,79 |

