



AGN210A09Z | |
|---|---|
DigiKey Part Number | 255-5905-2-ND - Tape & Reel (TR) 255-5905-1-ND - Cut Tape (CT) 255-5905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN210A09Z |
Description | RELAY TELECOM DPDT 1A 9V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN210A09Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 11.1 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 810 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R63,02000 | R63,02 |
| 10 | R56,20900 | R562,09 |
| 25 | R53,67880 | R1 341,97 |
| 50 | R51,84040 | R2 592,02 |
| 100 | R50,06250 | R5 006,25 |
| 250 | R47,80468 | R11 951,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R46,16328 | R23 081,64 |
| 1 000 | R44,57715 | R44 577,15 |
| 1 500 | R43,67438 | R65 511,57 |
| 2 500 | R42,56265 | R106 406,62 |
| 3 500 | R41,84527 | R146 458,45 |

