Image for AGL4021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGL4021

DigiKey Part Number
AGL4021-ND
Manufacturer
Manufacturer Product Number
AGL4021
Description
SWITCH SNAP ACT DPST-NO 5A 250V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Switch DPST-NO Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
5A (AC), 6A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
150gf
Release Force
-
Operating Position
0.374" (9.5mm)
Pretravel
-
Differential Travel
-
Overtravel
0.062" (1.6mm)
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R72,77640R7 277,64
Manufacturers Standard Package