Isolated Module DC DC Converter 1 Output 48V 3.7A 8.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAE200-24S48W

DigiKey Part Number
4457-HAE200-24S48W-ND
Manufacturer
Manufacturer Product Number
HAE200-24S48W
Description
DC DC CONVERTER 48V 178W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 3.7A 8.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
HAE200-24S48W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Box
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Efficiency
89%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Half Brick
Voltage - Input (Min)
8.5V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Max)
36V
Supplier Device Package
Half Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
3.7A
Approval Agency
CB, CE, cURus
Power (Watts)
178 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R4 832,55000R4 832,55
6R4 632,07167R27 792,43
10R4 576,36800R45 763,68
26R4 473,82115R116 319,35