Isolated Module DC DC Converter 1 Output 12V 15A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAE150-110S12W

DigiKey Part Number
4457-HAE150-110S12W-ND
Manufacturer
Manufacturer Product Number
HAE150-110S12W
Description
DC DC CONVERTER 12V 180W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 15A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
HAE150-110S12W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 115°C (With Derating)
Packaging
Box
Efficiency
90%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Half Brick
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Min)
43V
Supplier Device Package
Half Brick
Voltage - Input (Max)
160V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CE, cURus
Current - Output (Max)
15A
Standard Number
60950-1
Power (Watts)
180 W
Base Product Number
Voltage - Isolation
3 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R4 066,53000R4 066,53
6R3 897,90000R23 387,40
10R3 851,01900R38 510,19
26R3 764,75423R97 883,61