Isolated Module DC DC Converter 2 Output 15V -15V 267mA, 267mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKC08-48D15W

DigiKey Part Number
4457-FKC08-48D15W-ND
Manufacturer
Manufacturer Product Number
FKC08-48D15W
Description
DC DC CONVERTER +/-15V 8W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 267mA, 267mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
267mA, 267mA
Power (Watts)
8 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R581,25000R581,25
5R559,70800R2 798,54
10R550,63300R5 506,33
30R536,51800R16 095,54
50R530,06880R26 503,44
100R521,43150R52 143,15
250R510,22052R127 555,13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.