OD9238-24LB-VXC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: R1 421,27667

Similar


ebm-papst Inc.
In Stock: 156
Unit Price: R1 231,12000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Delta Electronics
In Stock: 147
Unit Price: R319,57000
Datasheet
OD9238 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD9238-24LB-VXC

DigiKey Part Number
OD9238-24LB-VXC-ND
Manufacturer
Manufacturer Product Number
OD9238-24LB-VXC
Description
FAN AXIAL 92.5X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92.5mm L x 92.5mm H Ball 108.0 CFM (3.02m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD9238-24LB-VXC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
38.00mm
Air Flow
108.0 CFM (3.02m³/min)
Static Pressure
0.500 in H2O (124.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
52.0dB
Power (Watts)
8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.300A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.