
OD4028-24H3B | |
|---|---|
DigiKey Part Number | 1053-OD4028-24H3B-ND |
Manufacturer | |
Manufacturer Product Number | OD4028-24H3B |
Description | DC FAN - 24V 40 X 40 X 28MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 25.0 CFM (0.700m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 25.0 CFM (0.700m³/min) | |
Static Pressure | 1.600 in H2O (398.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Thermal Overload Protector (TOP) | |
Noise | 58.3dB(A) | |
Power (Watts) | 9.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UKCA, UR | |
Weight | - | |
Current Rating (Amps) | 0.390A | |
Voltage Range | 14 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R263,32000 | R263,32 |

