OA225AP-xx-1xB1868
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA225AP-22-1TB1868

DigiKey Part Number
1053-OA225AP-22-1TB1868-ND
Manufacturer
Manufacturer Product Number
OA225AP-22-1TB1868
Description
FAN 230AC 225X240X80MM IP68 TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 225mm L x 225mm H Ball 620.0 CFM (17.36m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA225AP-22-1TB1868 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 225mm L x 225mm H
Width
80.00mm
Air Flow
620.0 CFM (17.36m³/min)
Static Pressure
0.740 in H2O (184.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
66.0dB
Power (Watts)
80.0W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
CE, cURus, TUV, UR
Weight
4.8 lbs (2.2 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
45000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R2 871,93000R2 871,93
10R2 316,86500R23 168,65
25R2 163,43560R54 085,89
Manufacturers Standard Package