


OA225AP-11-1WB1869K | |
|---|---|
DigiKey Part Number | 1053-OA225AP-11-1WB1869K-ND |
Manufacturer | |
Manufacturer Product Number | OA225AP-11-1WB1869K |
Description | AC FAN, IP69K, 225X225X80MM, 115 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 620.0 CFM (17.36m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA225AP-11-1WB1869K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 225mm L x 225mm H | |
Width | 80.00mm | |
Air Flow | 620.0 CFM (17.36m³/min) | |
Static Pressure | 0.740 in H2O (184.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 66.0dB | |
Power (Watts) | 80.0W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 4.8 lbs (2.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 45000 Hrs @ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 917,51000 | R2 917,51 |
| 10 | R2 353,50100 | R23 535,01 |
| 25 | R2 199,82880 | R54 995,72 |

