
28132-76-01 | |
|---|---|
DigiKey Part Number | 1053-1738-ND |
Manufacturer | |
Manufacturer Product Number | 28132-76-01 |
Description | CORD 18AWG 5-15P TO C13 7.5' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 7.50' (2.29m) | |
Approval Agency Marking | ASTA, BSI Kitemark, CEBEC, CSA, DEMKO, ESTI, FIMKO, IMQ, KEMA, NF, NEMKO, OVE, SEMKO, SAA, T, UL, VDE Registered | |
Approved Countries | Australia, Canada, Europe, Finland, Japan, Netherlands, New Zealand, Norway, Sweden, United Kingdom, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R183,00000 | R183,00 |
| 10 | R152,71500 | R1 527,15 |
| 40 | R137,20050 | R5 488,02 |
| 80 | R130,09238 | R10 407,39 |
| 120 | R126,12100 | R15 134,52 |
| 280 | R118,24014 | R33 107,24 |
| 520 | R112,81850 | R58 665,62 |
| 1 000 | R107,38092 | R107 380,92 |

