Diode 650 V 30A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ3D06530TS

DigiKey Part Number
5556-UJ3D06530TS-ND
Manufacturer
Manufacturer Product Number
UJ3D06530TS
Description
DIODE SIL CARB 650V 30A TO220-2
Customer Reference
Detailed Description
Diode 650 V 30A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 30 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
370 µA @ 650 V
Capacitance @ Vr, F
990pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 658
Factory Stock: 5 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 2026/06/20
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R177,95000R177,95
50R99,34180R4 967,09
100R91,77170R9 177,17
500R83,38986R41 694,93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.