
TJR1443AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJR1443AT/0ZTR-ND - Tape & Reel (TR) 568-TJR1443AT/0ZCT-ND - Cut Tape (CT) 568-TJR1443AT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJR1443AT/0Z |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R41,17000 | R41,17 |
| 10 | R30,53300 | R305,33 |
| 25 | R27,88120 | R697,03 |
| 100 | R24,95390 | R2 495,39 |
| 250 | R23,55852 | R5 889,63 |
| 500 | R22,71766 | R11 358,83 |
| 1 000 | R22,46544 | R22 465,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R21,29510 | R53 237,75 |
| 5 000 | R20,85487 | R104 274,35 |
| 7 500 | R20,63435 | R154 757,62 |

