Electric Heating Systems PMIC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electric Heating Systems PMIC 8-PDIP
8-DIP_626-05

UAA2016PG

DigiKey Part Number
UAA2016PGOS-ND
Manufacturer
Manufacturer Product Number
UAA2016PG
Description
IC CTLR PWR SW ZERO VOLT 8DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Electric Heating Systems PMIC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UAA2016PG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Applications
Electric Heating Systems
Current - Supply
900µA
Voltage - Supply
-10V ~ -8V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 113
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R29,41000R29,41
10R21,52600R215,26
50R18,40380R920,19
100R17,43580R1 743,58
250R16,41144R4 102,86
500R15,79442R7 897,21
1 000R15,28660R15 286,60
2 500R14,75035R36 875,88
5 000R14,42721R72 136,05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.