
TL431CLPRPG | |
|---|---|
DigiKey Part Number | 488-TL431CLPRPGTR-ND - Tape & Reel (TR) 488-TL431CLPRPGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431CLPRPG |
Description | IC VREF SHUNT 2.495V TO92-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431CLPRPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R3,94900 | R39,49 |
| 25 | R3,50200 | R87,55 |
| 100 | R3,01800 | R301,80 |
| 250 | R2,78676 | R696,69 |
| 500 | R2,64798 | R1 323,99 |
| 1 000 | R2,53337 | R2 533,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,43919 | R4 878,38 |
| 4 000 | R2,36155 | R9 446,20 |
| 6 000 | R2,32271 | R13 936,26 |
| 10 000 | R2,27963 | R22 796,30 |
| 14 000 | R2,25447 | R31 562,58 |
| 20 000 | R2,23027 | R44 605,40 |
| 50 000 | R2,17816 | R108 908,00 |

