Zener Diode 6.8 V 250 mW Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNZ9F6V8ST5G

DigiKey Part Number
488-SZNZ9F6V8ST5GTR-ND - Tape & Reel (TR)
488-SZNZ9F6V8ST5GCT-ND - Cut Tape (CT)
488-SZNZ9F6V8ST5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNZ9F6V8ST5G
Description
DIODE ZENER 6.8V 250MW SOD923
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 250 mW Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
SZNZ9F6V8ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-923
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 115
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,71000R4,71
10R3,22600R32,26
100R1,52920R152,92
500R1,44514R722,57
1 000R1,36112R1 361,12
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R1,05865R8 469,20
16 000R1,03748R16 599,68
24 000R0,98825R23 718,00
40 000R0,95289R38 115,60
Manufacturers Standard Package