
SZNZ9F6V2T5G | |
|---|---|
DigiKey Part Number | SZNZ9F6V2T5GOSTR-ND - Tape & Reel (TR) SZNZ9F6V2T5GOSCT-ND - Cut Tape (CT) SZNZ9F6V2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ9F6V2T5G |
Description | DIODE ZENER 6.2V 250MW SOD923 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZNZ9F6V2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,75000 | R9,75 |
| 10 | R6,67100 | R66,71 |
| 100 | R4,23460 | R423,46 |
| 500 | R3,26434 | R1 632,17 |
| 1 000 | R2,25174 | R2 251,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R2,11730 | R16 938,40 |
| 16 000 | R2,07495 | R33 199,20 |

