
SZNZ9F3V9T5G | |
|---|---|
DigiKey Part Number | 488-SZNZ9F3V9T5GTR-ND - Tape & Reel (TR) 488-SZNZ9F3V9T5GCT-ND - Cut Tape (CT) 488-SZNZ9F3V9T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ9F3V9T5G |
Description | DIODE ZENER 3.91V 250MW SOD923 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.91 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZNZ9F3V9T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R4,20100 | R42,01 |
| 100 | R1,54600 | R154,60 |
| 500 | R1,46194 | R730,97 |
| 1 000 | R1,17628 | R1 176,28 |
| 2 000 | R1,16981 | R2 339,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R1,09226 | R8 738,08 |
| 16 000 | R1,07042 | R17 126,72 |
| 24 000 | R1,01713 | R24 411,12 |
| 40 000 | R0,98098 | R39 239,20 |

