
SZBZX84C33ET3G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C33ET3GTR-ND - Tape & Reel (TR) 488-SZBZX84C33ET3GCT-ND - Cut Tape (CT) 488-SZBZX84C33ET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C33ET3G |
Description | DIODE ZENER 33V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C33ET3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R1,78100 | R17,81 |
| 100 | R0,82340 | R82,34 |
| 500 | R0,75618 | R378,09 |
| 1 000 | R0,65536 | R655,36 |
| 2 000 | R0,60495 | R1 209,90 |
| 5 000 | R0,55453 | R2 772,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,45371 | R4 537,10 |
| 20 000 | R0,44636 | R8 927,20 |
| 30 000 | R0,44463 | R13 338,90 |

