SZ1SMB5920BT3G-VF01 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 4 550
Unit Price: R3,86000
Datasheet

Direct


Diodes Incorporated
In Stock: 133 074
Unit Price: R3,53000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 813 401
Unit Price: R7,39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R12,77098
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R12,93902
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R6,21748
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R6,21748
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R23,52554
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R11,93078
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 94 519
Unit Price: R7,56000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R24,36591
Datasheet

Similar


Microchip Technology
In Stock: 2 580
Unit Price: R13,61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R31,75956
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R15,62778
Datasheet
Zener Diode 6.2 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB5920BT3G-VF01

DigiKey Part Number
SZ1SMB5920BT3G-VF01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZ1SMB5920BT3G-VF01
Description
DIODE ZENER 6.2V 3W SMB
Customer Reference
Detailed Description
Zener Diode 6.2 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMB5920BT3G-VF01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.