STK681-310N-E is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1 786
Unit Price: R139,64000
Datasheet
Image for STK681-310N-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK681-310N-E

DigiKey Part Number
488-STK681-310N-E-ND
Manufacturer
Manufacturer Product Number
STK681-310N-E
Description
MOTOR DRIVER INTELLIGENT POWER M
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 19-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
4.2A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 42V
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
19-SSIP Formed Leads
Supplier Device Package
19-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes