Half Bridge (3) Driver AC Motors, DC Motors, General Purpose IGBT 35-SIP/SIP2A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (3) Driver AC Motors, DC Motors, General Purpose IGBT 35-SIP/SIP2A-3
STK57FU394AG-E(side-2)

STK57FU394AG-E

DigiKey Part Number
STK57FU394AG-EOS-ND
Manufacturer
Manufacturer Product Number
STK57FU394AG-E
Description
IC HALF BRIDGE DRIVER 15A 35SIP
Customer Reference
Detailed Description
Half Bridge (3) Driver AC Motors, DC Motors, General Purpose IGBT 35-SIP/SIP2A-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (3)
Applications
AC Motors, DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
IGBT
Rds On (Typ)
-
Current - Output / Channel
15A
Current - Peak Output
30A
Voltage - Supply
12.5V ~ 17.5V
Voltage - Load
400V (Max)
Operating Temperature
150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Current Limiting, UVLO
Mounting Type
Through Hole
Package / Case
35-SSIP, 25 Leads
Supplier Device Package
35-SIP/SIP2A-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.