Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMS05T1 | |
|---|---|
DigiKey Part Number | SMS05T1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS05T1 |
Description | TVS DIODE 5VWM 15.5VC SC74 |
Customer Reference | |
Detailed Description | 15.5V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SMS05T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15.5V | |
Current - Peak Pulse (10/1000µs) | 23A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 250pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |




