Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBTA13LT1

DigiKey Part Number
2156-SMMBTA13LT1-ND
Manufacturer
Manufacturer Product Number
SMMBTA13LT1
Description
TRANS NPN DARL 30V 0.3A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Power - Max
225 mW
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate R1 529,16 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:15000
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
7 869R0,67216R5 289,23