Diode 100 V 800mA Surface Mount SOD-123FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1BFA

DigiKey Part Number
RS1BFATR-ND - Tape & Reel (TR)
RS1BFACT-ND - Cut Tape (CT)
RS1BFADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1BFA
Description
DIODE STD 100V 800MA SOD123FA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 800mA Surface Mount SOD-123FA
Datasheet
 Datasheet
EDA/CAD Models
RS1BFA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,38000R5,38
10R3,63000R36,30
100R2,89030R289,03
500R2,15966R1 079,83
1 000R1,90137R1 901,37
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,25593R3 767,79
6 000R1,24350R7 461,00
9 000R1,20539R10 848,51
15 000R1,09556R16 433,40
21 000R1,07755R22 628,55
Manufacturers Standard Package