Diode 400 V 5A Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD0504T-P-TL-H

DigiKey Part Number
RD0504T-P-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RD0504T-P-TL-H
Description
DIODE STANDARD 400V 5A TPFA
Customer Reference
Detailed Description
Diode 400 V 5A Surface Mount TP-FA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
17 ns
Current - Reverse Leakage @ Vr
20 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TP-FA
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.