Image for PCFG75T120SQF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCFG75T120SQF

DigiKey Part Number
488-PCFG75T120SQF-ND
Manufacturer
Manufacturer Product Number
PCFG75T120SQF
Description
IGBT FIELD STOP 1200V WAFER
Customer Reference
Detailed Description
IGBT Field Stop 1200 V Surface Mount Wafer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
IGBT Type
Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 40A
Switching Energy
-
Input Type
Standard
Gate Charge
399 nC
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Wafer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.