
MC74VHCT244ADWRG | |
|---|---|
DigiKey Part Number | 488-MC74VHCT244ADWRGTR-ND - Tape & Reel (TR) 488-MC74VHCT244ADWRGCT-ND - Cut Tape (CT) 488-MC74VHCT244ADWRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT244ADWRG |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT244ADWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,98000 | R17,98 |
| 10 | R12,92200 | R129,22 |
| 25 | R11,66880 | R291,72 |
| 100 | R10,29580 | R1 029,58 |
| 250 | R9,63944 | R2 409,86 |
| 500 | R9,28656 | R4 643,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R8,91839 | R8 918,39 |
| 2 000 | R8,65037 | R17 300,74 |
| 3 000 | R8,51616 | R25 548,48 |
| 5 000 | R8,36745 | R41 837,25 |
| 7 000 | R8,28051 | R57 963,57 |
| 10 000 | R8,19701 | R81 970,10 |

