N-Channel 80 V 22A (Ta), 135A (Tc) 3.8W (Ta), 140W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS6H818NLT1G

DigiKey Part Number
488-NVMFS6H818NLT1GTR-ND - Tape & Reel (TR)
488-NVMFS6H818NLT1GCT-ND - Cut Tape (CT)
488-NVMFS6H818NLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS6H818NLT1G
Description
MOSFET N-CH 80V 22A/135A 5DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 22A (Ta), 135A (Tc) 3.8W (Ta), 140W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NVMFS6H818NLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 190µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3844 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 931
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R89,73000R89,73
10R59,75500R597,55
100R42,74770R4 274,77
500R41,13116R20 565,58
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R33,60374R50 405,61
Manufacturers Standard Package