
NCV7344AMW3R2G | |
|---|---|
DigiKey Part Number | 488-NCV7344AMW3R2GTR-ND - Tape & Reel (TR) 488-NCV7344AMW3R2GCT-ND - Cut Tape (CT) 488-NCV7344AMW3R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7344AMW3R2G |
Description | IC TRANSCEIVER HALF 1/1 8DFNW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,93000 | R11,93 |
| 10 | R8,50300 | R85,03 |
| 25 | R7,63560 | R190,89 |
| 100 | R6,68130 | R668,13 |
| 250 | R6,22688 | R1 556,72 |
| 500 | R5,95298 | R2 976,49 |
| 1 000 | R5,72731 | R5 727,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R5,44858 | R16 345,74 |
| 6 000 | R5,31217 | R31 873,02 |
| 9 000 | R5,24384 | R47 194,56 |
| 15 000 | R5,16818 | R77 522,70 |
| 21 000 | R5,12393 | R107 602,53 |
| 30 000 | R5,08140 | R152 442,00 |

