
NV24C16UVLT2G | |
|---|---|
DigiKey Part Number | 488-NV24C16UVLT2GTR-ND - Tape & Reel (TR) 488-NV24C16UVLT2GCT-ND - Cut Tape (CT) 488-NV24C16UVLT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C16UVLT2G |
Description | IC EEPROM 16KBIT I2C US8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns US8 |
Datasheet | Datasheet |
EDA/CAD Models | NV24C16UVLT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R5,96500 | R59,65 |
| 25 | R5,80760 | R145,19 |
| 50 | R5,68980 | R284,49 |
| 100 | R5,56880 | R556,88 |
| 250 | R5,40888 | R1 352,22 |
| 500 | R5,28654 | R2 643,27 |
| 1 000 | R5,16421 | R5 164,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,97639 | R11 929,17 |
| 6 000 | R3,87929 | R23 275,74 |
| 9 000 | R3,82293 | R34 406,37 |
| 15 000 | R3,75245 | R56 286,75 |
| 21 000 | R3,70639 | R77 834,19 |
| 30 000 | R3,65799 | R109 739,70 |

